Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00005806-000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4156921
Your Part Number
26 In Stock
20 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(SG stock)
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.880 (CNY76.7044) |
| 25+ | CNY65.640 (CNY74.1732) |
| 50+ | CNY63.550 (CNY71.8115) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY67.88 (CNY76.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00005806-000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4156921
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length5mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleCap Head Hex Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
5mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
M3
Fastener Plating
-
Screw Head Style
Cap Head Hex Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066678
