Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00005469-000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4156903
Your Part Number
12 In Stock
5 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.050 (CNY297.2465) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY263.05 (CNY297.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00005469-000Copy
Manufacturer Standard Lead Time17 weeks
Order Code4156903
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2
Screw Length20mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleCap Head Hex Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
20mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
M2
Fastener Plating
-
Screw Head Style
Cap Head Hex Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
