Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00004690-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4156802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.130 (CNY247.6169) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY219.13 (CNY247.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00004690-000Copy
Manufacturer Standard Lead Time15 weeks
Order Code4156802
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Screw Length25mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleButton Head Hex Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
25mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
M10
Fastener Plating
-
Screw Head Style
Button Head Hex Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
