Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00003044-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4157076
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.920 (CNY246.2496) |
| 10+ | CNY210.970 (CNY238.3961) |
| 20+ | CNY204.480 (CNY231.0624) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY217.92 (CNY246.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00003044-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4157076
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Head TypeHex
Thread Length10mm
External Length11.7mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
11.7mm
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2.5
Thread Length
10mm
Fastener Material
Stainless Steel A2
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181582
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
