Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00003001-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4157028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.860 (CNY115.1018) |
| 10+ | CNY98.490 (CNY111.2937) |
| 20+ | CNY95.360 (CNY107.7568) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY101.86 (CNY115.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00003001-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4157028
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM14
Head TypeHex
Thread Length25mm
External Length33.8mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
33.8mm
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M14
Thread Length
25mm
Fastener Material
Stainless Steel A2
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181582
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
