Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00003000-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4157027
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.840 (CNY223.5592) |
| 10+ | CNY191.540 (CNY216.4402) |
| 20+ | CNY185.640 (CNY209.7732) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY197.84 (CNY223.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00003000-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code4157027
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM14
Head TypeHex
Thread Length100mm
External Length108.8mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
108.8mm
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M14
Thread Length
100mm
Fastener Material
Stainless Steel A2
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181582
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
