Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000381169Copy
Manufacturer Standard Lead Time17 weeks
Order Code4381805
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.020 (CNY62.1726) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY55.02 (CNY62.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000381169Copy
Manufacturer Standard Lead Time17 weeks
Order Code4381805
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8 x 1.25
Screw Length10mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleHex Head
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
10mm
Screw Head Style
Hex Head
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8 x 1.25
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064
