Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000381025Copy
Manufacturer Standard Lead Time22 weeks
Order Code4381824
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.550 (CNY80.8515) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY71.55 (CNY80.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000381025Copy
Manufacturer Standard Lead Time22 weeks
Order Code4381824
Technical Datasheet
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length8mm
Outer Diameter12.2mm
Inner Diameter6.1mm
Spacer TypeSwage Round
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
12.2mm
Spacer Type
Swage Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
8mm
Inner Diameter
6.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
