Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoN40.500 PRSTABZ100-Copy
Manufacturer Standard Lead Time18 weeks
Order Code1420500
Your Part Number
75 In Stock
225 more incoming. You can reserve stock now
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 25+ | CNY8.220 (CNY9.2886) |
| 50+ | CNY7.930 (CNY8.9609) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY8.55 (CNY9.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN40.500 PRSTABZ100-Copy
Manufacturer Standard Lead Time18 weeks
Order Code1420500
Technical Datasheet
Thread Size - ImperialNo.4
Thread Size - Metric-
Screw Length12.7mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
No.4
Screw Length
12.7mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
Bright Zinc
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for N40.500 PRSTABZ100-
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
