Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXPQR3004PB,LXHQ(OCopy
Order Code
Cut Tape4132235
Cut Tape4132235RL
Product RangeU-MOSIX-H Series
Also Known AsXPQR3004PB ,XPQR3004PB,LXHQ
Your Part Number
1,405 In Stock
Need more?
1,405 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.640 (CNY86.6032) |
| 10+ | CNY49.050 (CNY55.4265) |
| 50+ | CNY39.650 (CNY44.8045) |
| 200+ | CNY35.590 (CNY40.2167) |
| 500+ | CNY33.830 (CNY38.2279) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY76.64 (CNY86.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPQR3004PB,LXHQ(OCopy
Order Code
Cut Tape4132235
Cut Tape4132235RL
Product RangeU-MOSIX-H Series
Also Known AsXPQR3004PB ,XPQR3004PB,LXHQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id400A
Drain Source On State Resistance300µohm
Transistor Case StyleL-TOGL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation750W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400A
Transistor Case Style
L-TOGL
Rds(on) Test Voltage
10V
Power Dissipation
750W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
9Pins
Product Range
U-MOSIX-H Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00097
