Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXPN7R104NC,L1XHQ(OCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4294077RL
Cut Tape4294077
Product RangeU-MOSVIII Series
Also Known AsXPN7R104NC, XPN7R104NC,L1XHQ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.510 | CNY11.51 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY7.270 (CNY8.2151) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.680 (CNY4.1584) |
| 5000+ | CNY3.580 (CNY4.0454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPN7R104NC,L1XHQ(OCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel4294077RL
Cut Tape4294077
Product RangeU-MOSVIII Series
Also Known AsXPN7R104NC, XPN7R104NC,L1XHQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id20A
Drain Source On State Resistance7100µohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation65W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSVIII Series
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
20A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
U-MOSVIII Series
Drain Source Voltage Vds
40V
Drain Source On State Resistance
7100µohm
Rds(on) Test Voltage
10V
Power Dissipation
65W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
