Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoXPH2R106NC,L1Q(OCopy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel4173254RL
Cut Tape4173254
Product RangeU-MOSVIII-H Series
Also Known AsXPH2R106NC, XPH2R106NC,L1Q
Your Part Number
4,985 In Stock
Need more?
145 Next business day delivery available(Shanghai stock)
4,840 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.720 | CNY24.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.720 (CNY27.9336) |
| 10+ | CNY18.070 (CNY20.4191) |
| 100+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY11.110 (CNY12.5543) |
| 1000+ | CNY10.480 (CNY11.8424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXPH2R106NC,L1Q(OCopy
Manufacturer Standard Lead Time92 weeks
Order Code
Re-Reel4173254RL
Cut Tape4173254
Product RangeU-MOSVIII-H Series
Also Known AsXPH2R106NC, XPH2R106NC,L1Q
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id110A
Drain Source On State Resistance1700µohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSVIII-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
110A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
U-MOSVIII-H Series
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1700µohm
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
