Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTTC011B,Q(SCopy
Manufacturer Standard Lead Time59 weeks
Order Code4062490
Also Known AsTTC011B ,TTC011B,Q
Your Part Number
3,580 In Stock
210 more incoming. You can reserve stock now
3,580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.020 (CNY13.5826) |
| 10+ | CNY5.150 (CNY5.8195) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 5000+ | CNY2.050 (CNY2.3165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.02 (CNY13.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTC011B,Q(SCopy
Manufacturer Standard Lead Time59 weeks
Order Code4062490
Also Known AsTTC011B ,TTC011B,Q
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN230V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN1A
Continuous Collector Current PNP-
Power Dissipation NPN10W
Power Dissipation PNP-
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-126N
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
230V
Continuous Collector Current NPN
1A
Power Dissipation NPN
10W
DC Current Gain hFE Min NPN
100hFE
Transistor Case Style
TO-126N
Transistor Mounting
Through Hole
Transition Frequency NPN
100MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082
