Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTTA1943(Q)Copy
Manufacturer Standard Lead Time60 weeks
Order Code4062489
Also Known AsTTA1943
Your Part Number
594 In Stock
Need more?
594 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.880 (CNY31.5044) |
| 10+ | CNY18.200 (CNY20.566) |
| 100+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.120 (CNY13.6956) |
| 1000+ | CNY11.580 (CNY13.0854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.88 (CNY31.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTA1943(Q)Copy
Manufacturer Standard Lead Time60 weeks
Order Code4062489
Also Known AsTTA1943
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max230V
Continuous Collector Current15A
Power Dissipation150W
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-3P
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Product Range
-
Collector Emitter Voltage Max
230V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
