Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.480 (CNY205.0724) |
| 5+ | CNY104.830 (CNY118.4579) |
| 10+ | CNY88.810 (CNY100.3553) |
| 50+ | CNY74.850 (CNY84.5805) |
| 100+ | CNY72.430 (CNY81.8459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.48 (CNY205.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTRS20N120HB,S1Q(SCopy
Order Code4541918
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current64A
Total Capacitive Charge57nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
57nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (27-Jun-2024)
Diode Configuration
Dual Common Cathode
Average Forward Current
64A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
