Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPN2R703NL,L1Q(MCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4173231RL
Cut Tape4173231
Product RangeU-MOSVIII-H Series
Also Known AsTPN2R703NL, TPN2R703NL,L1Q
Your Part Number
3,093 In Stock
Need more?
3,093 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.680 | CNY12.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.680 (CNY14.3284) |
| 10+ | CNY8.120 (CNY9.1756) |
| 100+ | CNY5.400 (CNY6.102) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 5000+ | CNY3.300 (CNY3.729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPN2R703NL,L1Q(MCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4173231RL
Cut Tape4173231
Product RangeU-MOSVIII-H Series
Also Known AsTPN2R703NL, TPN2R703NL,L1Q
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id90A
Drain Source On State Resistance2200µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation42W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeU-MOSVIII-H Series
Qualification-
Product Overview
TPN2R703NL,L1Q(M is a N-CH 30V, 45A MOSFET in surface mount 8TSON package. Suitable for High-Efficiency DC-DC converters and switching voltage regulators.
- High-speed switching
- Small gate charge QSW is 5.2nC (typ)
- Low drain-source on-resistance RDS(ON) is 3.3mohm (typ.) (VGS = 4.5V)
- Low leakage current IDSS is 10µA (max) (VDS = 30V)
- Enhancement mode: Vth = 1.3 to 2.3V (VDS = 10V, ID = 0.3mA)
- 30V VDSS drain source voltage
- ±20VGSS gate source voltage
- 45A avalanche current
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
90A
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
U-MOSVIII-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
