Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPHR9203PL1,LQ(MCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4173220RL
Cut Tape4173220
Product RangeU-MOSIX-H Series
Also Known AsTPHR9203PL1, TPHR9203PL1,LQ
Your Part Number
3,408 In Stock
Need more?
3,408 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.290 | CNY16.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.290 (CNY18.4077) |
| 10+ | CNY10.500 (CNY11.865) |
| 100+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1000+ | CNY5.220 (CNY5.8986) |
| 5000+ | CNY5.010 (CNY5.6613) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPHR9203PL1,LQ(MCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4173220RL
Cut Tape4173220
Product RangeU-MOSIX-H Series
Also Known AsTPHR9203PL1, TPHR9203PL1,LQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id320A
Drain Source On State Resistance610µohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
320A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Product Range
U-MOSIX-H Series
Drain Source Voltage Vds
30V
Drain Source On State Resistance
610µohm
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
