Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPH9R00CQH,LQ(M1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3954167RL
Cut Tape3954167
Also Known AsTPH9R00CQH1 ,TPH9R00CQH,LQ
Your Part Number
2,991 In Stock
Need more?
2,991 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY28.430 | CNY142.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY28.430 (CNY32.1259) |
| 50+ | CNY17.990 (CNY20.3287) |
| 250+ | CNY14.310 (CNY16.1703) |
| 1000+ | CNY12.600 (CNY14.238) |
| 3000+ | CNY11.930 (CNY13.4809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH9R00CQH,LQ(M1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3954167RL
Cut Tape3954167
Also Known AsTPH9R00CQH1 ,TPH9R00CQH,LQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id64A
Drain Source On State Resistance9000µohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.3V
Power Dissipation3W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
64A
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.3V
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
