Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPH1R712MD,L1Q(MCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3870116RL
Cut Tape3870116
Also Known AsTPH1R712MD ,TPH1R712MD,L1Q
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY24.370 | CNY121.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY24.370 (CNY27.5381) |
| 50+ | CNY14.930 (CNY16.8709) |
| 250+ | CNY10.990 (CNY12.4187) |
| 1000+ | CNY8.660 (CNY9.7858) |
| 3000+ | CNY7.490 (CNY8.4637) |
| 10+ | CNY13.290 (CNY15.0177) |
| 25+ | CNY10.410 (CNY11.7633) |
| 100+ | CNY7.480 (CNY8.4524) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH1R712MD,L1Q(MCopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3870116RL
Cut Tape3870116
Also Known AsTPH1R712MD ,TPH1R712MD,L1Q
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id60A
Drain Source On State Resistance1700µohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation78W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
60A
Transistor Case Style
SOP
Rds(on) Test Voltage
4.5V
Power Dissipation
78W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
