Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPH1400CQH,LQ(M1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4227520RL
Cut Tape4227520
Also Known AsTPH1400CQH, TPH1400CQH,LQ
Your Part Number
3,720 In Stock
Need more?
3,720 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.810 | CNY15.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.810 (CNY17.8653) |
| 10+ | CNY10.880 (CNY12.2944) |
| 100+ | CNY8.080 (CNY9.1304) |
| 500+ | CNY6.890 (CNY7.7857) |
| 1000+ | CNY5.990 (CNY6.7687) |
| 5000+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH1400CQH,LQ(M1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4227520RL
Cut Tape4227520
Also Known AsTPH1400CQH, TPH1400CQH,LQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id32A
Drain Source On State Resistance0.0114ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.3V
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.3V
No. of Pins
8Pins
Product Range
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0114ohm
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105
