Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPH12008NH,L1Q(MCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4173185RL
Cut Tape4173185
Product RangeU-MOSVIII-H Series
Also Known AsTPH12008NH, TPH12008NH,L1Q
Your Part Number
1,839 In Stock
Need more?
1,839 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.740 (CNY4.2262) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH12008NH,L1Q(MCopy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4173185RL
Cut Tape4173185
Product RangeU-MOSVIII-H Series
Also Known AsTPH12008NH, TPH12008NH,L1Q
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id44A
Drain Source On State Resistance0.0101ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeU-MOSVIII-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
44A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
U-MOSVIII-H Series
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0101ohm
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
