Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD4165K,F(SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4454201
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.270 (CNY55.6751) |
| 10+ | CNY48.460 (CNY54.7598) |
| 25+ | CNY47.650 (CNY53.8445) |
| 50+ | CNY46.850 (CNY52.9405) |
| 100+ | CNY46.030 (CNY52.0139) |
| 250+ | CNY45.230 (CNY51.1099) |
| 500+ | CNY44.420 (CNY50.1946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.27 (CNY55.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD4165K,F(SCopy
Manufacturer Standard Lead Time50 weeks
Order Code4454201
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current3A
Output Voltage-
IC Case / PackageHDIP
No. of Pins30Pins
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TPD4165K,F(S is a DC brushless motor driver using high voltage PWM control. It is fabricated by high voltage SOI process. It is a three-shunt resistor circuit for current sensing. It contains level shift high-side driver, low-side driver, IGBT outputs, FRDs and protective functions for overcurrent circuits and under voltage protection circuits and thermal shutdown circuits. It is easy to control a DC brushless motor by just putting logic inputs from an MCU or motor controller to the TPD4165K. Application includes DC brushless motor driver IC.
- High voltage power side and low voltage signal side terminal are separated
- Best for current sensing in three shunt resistance, 3-phase bridge output using IGBTs
- Bootstrap circuit gives simple high-side supply, bootstrap diodes are built in
- Typical operating power supply voltage is 15V (Ta = 25°C)
- Current dissipation is 0.8mA typical at (VCC = 15V, Ta = 25°C)
- Input current is 50μA maximum at (VIN = 5V, Ta = 25°C)
- Minimum operating pulse width is 0.8μs (VBB = 280V, VCC = 15V, Ta = 25°C)
- Output on delay time is 1μs typical at (VBB = 280V, VCC = 15V, IC = 1.5A, Ta = 25°C)
- FRD reverse recovery time is 200ns typical at (VBB = 280V, VCC = 15V, IC = 1.5A, Ta = 25°C)
- 30 pin DIP type package, operating junction temperature range from -40°C to 135°C
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
16.5V
Operating Temperature Max
135°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
3A
IC Case / Package
HDIP
Supply Voltage Min
13.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
