
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY53.010 | CNY53.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.010 (CNY59.9013) |
| 10+ | CNY38.090 (CNY43.0417) |
| 25+ | CNY36.100 (CNY40.793) |
| 50+ | CNY34.510 (CNY38.9963) |
| 100+ | CNY33.130 (CNY37.4369) |
| 250+ | CNY32.310 (CNY36.5103) |
| 500+ | CNY31.460 (CNY35.5498) |
Product Information
Product Overview
TPD4163F,LF(S is a high voltage monolithic silicon power IC. It is a DC brush less motor driver using high voltage PWM control. It is fabricated by high voltage SOI process. It is three-shunt resistor circuit for current sensing. It contains level shift high-side driver, low-side driver, IGBT outputs, FRDs and protective functions for overcurrent circuit and under voltage protection circuits and thermal shutdown circuit. It is easy to control a DC brush less motor by just putting logic inputs from a MCU or motor controller to the device. It includes over-current and under-voltage protection, shutdown function controlled by SD pin, and thermal shutdown. It is used in application like DC brushless motor driver IC.
- High voltage power side and low voltage signal side terminal are separated
- It is the best for current sensing in three shunt resistance
- Bootstrap circuit gives simple high-side supply, bootstrap diodes are built in
- 3-phase bridge output using IGBTs, the regulator of 5V typical is built in
- Operating power supply voltage is 15V typical, current dissipation is 0.5mA max at (VCC = 15V)
- Input voltage is 1.5V maximum at (VIN = “L” , VCC = 15V)
- 0.8μs minimum operating pulse width at (VBB = 280V, VCC = 15V)
- VCC under voltage protection is 11V typical at (Ta = 25°C)
- Operating junction temperature range from -40°C to 135°C
- HSSOP-31 package
Technical Specifications
Motor Driver
3Outputs
-
31Pins
16.5V
135°C
-
-
Three Phase Brushless DC
-
HSSOP
13.5V
-40°C
-
To Be Advised
HSSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
