
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.240 | CNY31.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.240 (CNY35.3012) |
| 10+ | CNY23.820 (CNY26.9166) |
| 25+ | CNY22.140 (CNY25.0182) |
| 50+ | CNY21.180 (CNY23.9334) |
Product Information
Product Overview
TPD4162F,LF(S is a high voltage monolithic silicon power IC. It is a DC brushless motor driver using high-voltage PWM control. It is fabricated using a high-voltage SOI process. The device contains PWM circuit, 3-phase decode circuit, level shift high-side driver, low-side driver, IGBT outputs, FRDs, over-current, and current limit and under-voltage protection circuits, and a thermal shutdown circuit. It is easy to control a DC brushless motor by applying a signal from a motor controller and a Hall element / Hall IC to the TPD4162F. High voltage power side and low voltage signal side terminal are separated. Pulses-per-revolution output FGC = High is 3 pulse/electrical angle is 360°, FGC = low is 1 pulse/electrical angle is 360°. Application includes DC brushless motor driver IC.
- Operating power supply voltage range from 50 to 450V(VBB), 13.5 to 17.5V(VCC)
- Surface mounting, HSSOP31 package, 31 pins
- 3-phase full-bridge output configuration, square-wave drive type, built-in control circuit
- Bootstrap circuits give simple high-side supply, bootstrap diodes are built in
- PWM and 3-phase decode circuit are built in
- Dimension is (W x L x H) 17.5 x 11.93 x 2.2mm
- Operating junction temperature range from -40°C to 135°C(Tjopr)
Technical Specifications
Motor Driver
3Outputs
-
31Pins
17.5V
135°C
-
-
Three Phase Brushless DC
700mA
HSSOP
13.5V
-40°C
-
To Be Advised
HSSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
