
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.620 | CNY36.62 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.620 (CNY41.3806) |
| 10+ | CNY31.230 (CNY35.2899) |
| 25+ | CNY29.530 (CNY33.3689) |
| 50+ | CNY29.060 (CNY32.8378) |
| 100+ | CNY28.560 (CNY32.2728) |
| 250+ | CNY28.080 (CNY31.7304) |
| 500+ | CNY27.680 (CNY31.2784) |
Product Information
Product Overview
TPD4152F,LF(S is an intelligent power device high voltage monolithic silicon power IC. DC brushless motor driver using high-voltage PWM control. It is fabricated using a high-voltage SOI process. The device contains PWM circuit, 3-phase decode circuit, level shift high-side driver, low-side driver, IGBT outputs, FRDs, over-current and under-voltage protection circuits, and a thermal shutdown circuit. It is easy to control a DC brush less motor by applying a signal from a motor controller and a hall amp/ hall IC to the TPD4152F. High voltage power side and low voltage signal side terminal are separated. This product has a MOS structure and is sensitive to electrostatic discharge. When handling this product, ensure that the environment is protected against electrostatic discharge.
- Operating power supply voltage range from 50 to 450V(VBB), 13.5 to 17.5V(VCC)
- Maximum output saturation voltage is 3.0V(VCEsatH, VCEsatL)
- Surface mounting, HSSOP31 package, 31 pins
- 3-phase full-bridge output configuration, square-wave drive type, built-in control circuit
- Bootstrap circuits give simple high-side supply, bootstrap diodes are built in
- PWM and 3-phase decode circuit are built in, outputs rotation pulse signals
- 3-phase bridge output using IGBTs, FRDs are built in
- Operating junction temperature range from -40°C to 135°C(Tjopr)
- Dimension is (W x L x H) 17.5 x 11.93 x 2.2mm
Technical Specifications
Motor Driver
3Outputs
-
31Pins
17.5V
135°C
-
-
Three Phase Brushless DC
700mA
HSSOP
13.5V
-40°C
-
To Be Advised
HSSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
