Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD2017FN,L1F(SCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4007997RL
Cut Tape4007997
Your Part Number
2,239 In Stock
Need more?
2,239 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.980 | CNY31.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.980 (CNY36.1374) |
| 10+ | CNY24.230 (CNY27.3799) |
| 25+ | CNY22.240 (CNY25.1312) |
| 50+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY19.050 (CNY21.5265) |
| 1000+ | CNY18.430 (CNY20.8259) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD2017FN,L1F(SCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4007997RL
Cut Tape4007997
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins30Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Input Delay10µs
Output Delay8µs
Product Range-
Qualification-
Technical Specifications
No. of Channels
8Channels
Driver Configuration
Low Side
No. of Pins
30Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Input Delay
10µs
Product Range
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SSOP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
110°C
Output Delay
8µs
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
