Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPC8132,LQ(SCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4173182RL
Cut Tape4173182
Product RangeU-MOSVI Series
Also Known AsTPC8132, TPC8132,LQ
Your Part Number
1,545 In Stock
Need more?
670 Next business day delivery available(Shanghai stock)
875 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.370 | CNY51.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.370 (CNY11.7181) |
| 10+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY4.320 (CNY4.8816) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 5000+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPC8132,LQ(SCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4173182RL
Cut Tape4173182
Product RangeU-MOSVI Series
Also Known AsTPC8132, TPC8132,LQ
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id7A
Drain Source On State Resistance0.02ohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeU-MOSVI Series
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
7A
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
U-MOSVI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
