Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTP89R103NL,LQ(SCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4173180RL
Cut Tape4173180
Product RangeU-MOSVIII-H Series
Also Known AsTP89R103NL, TP89R103NL,LQ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.240 | CNY36.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTP89R103NL,LQ(SCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4173180RL
Cut Tape4173180
Product RangeU-MOSVIII-H Series
Also Known AsTP89R103NL, TP89R103NL,LQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id15A
Drain Source On State Resistance7800µohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeU-MOSVIII-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
7800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
U-MOSVIII-H Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
