Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTP86R203NL,LQ(SCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4173179RL
Cut Tape4173179
Product RangeU-MOSVIII-H Series
Also Known AsTP86R203NL, TP86R203NL,LQ
Your Part Number
5,134 In Stock
Need more?
5,134 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.490 | CNY13.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.490 (CNY15.2437) |
| 10+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY4.500 (CNY5.085) |
| 1000+ | CNY3.690 (CNY4.1697) |
| 5000+ | CNY3.520 (CNY3.9776) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTP86R203NL,LQ(SCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4173179RL
Cut Tape4173179
Product RangeU-MOSVIII-H Series
Also Known AsTP86R203NL, TP86R203NL,LQ
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id19A
Drain Source On State Resistance5400µohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeU-MOSVIII-H Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19A
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
U-MOSVIII-H Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
