Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTMPM4KNF10AFG(DBB)Copy
Manufacturer Standard Lead Time70 weeks
Order Code4381975
Product RangeTXZ+ Family TMPM4K Series Microcontrollers
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.490 (CNY57.0537) |
| 10+ | CNY49.410 (CNY55.8333) |
| 25+ | CNY48.330 (CNY54.6129) |
| 50+ | CNY47.240 (CNY53.3812) |
| 100+ | CNY46.160 (CNY52.1608) |
| 250+ | CNY45.070 (CNY50.9291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.49 (CNY57.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4KNF10AFG(DBB)Copy
Manufacturer Standard Lead Time70 weeks
Order Code4381975
Product RangeTXZ+ Family TMPM4K Series Microcontrollers
Technical Datasheet
Product RangeTXZ+ Family TMPM4K Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's87I/O's
InterfacesI2C, UART, SPI
RAM Memory Size64KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTXZ+
MCU SeriesTMPM4K
Qualification-
SVHCTo Be Advised
Product Overview
TMPM4KNF10AFG(DBB) is a silicon monolithic, CMOS digital integrated circuit. The application includes motors, major appliances using motors, and industrial equipment.
- Arm® Cortex®-M4 processor with FPU, memory protection unit (MPU)
- 1024KB code flash, 32KB data flash, 64KB RAM
- 87pin I/O port, 32ch DMAC, 4ch UART, 2/2ch I²C/EI²C
- JTAG/SW TRACE(4bits) NBDIF debug interface, 32KB size, 0x30000000 START, 0x30007FFF END (data flash)
- Operating frequency range from 1 to 160MHz, operating voltage range from 4.5 to 5.5V (All Functions)
- IDLE, STOP1 low-power consumption operation
- Data flash is rewritable in parallel with instruction execution
- Oscillation frequency detection (OFD) - abnormal system clock detection
- Voltage detection (LVD) - 8 level, generate interrupts and reset outputs
- LQFP100 package, operational temperature range from -40 to 105°C
Technical Specifications
Product Range
TXZ+ Family TMPM4K Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
I2C, UART, SPI
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TMPM4K
SVHC
To Be Advised
Device Core
ARM Cortex-M4F
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
87I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
TXZ+
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
