Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTMBT3906,LM(TCopy
Order Code
Re-Reel4415884RL
Cut Tape4415884
Also Known AsTMBT3906, TMBT3906,LM
Your Part Number
3,600 In Stock
Need more?
3,600 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.300 | CNY6.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.778 (CNY0.8791) |
| 100+ | CNY0.481 (CNY0.5435) |
| 500+ | CNY0.352 (CNY0.3978) |
| 1000+ | CNY0.245 (CNY0.2768) |
| 5000+ | CNY0.185 (CNY0.209) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMBT3906,LM(TCopy
Order Code
Re-Reel4415884RL
Cut Tape4415884
Also Known AsTMBT3906, TMBT3906,LM
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Continuous Collector Current200mA
Power Dissipation1W
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
200mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
50V
Power Dissipation
1W
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
