Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLX9300(TEE-TL,F(OCopy
Order Code3872529
Also Known AsTLX9300(TPL,F(O
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9300(TEE-TL,F(OCopy
Order Code3872529
Also Known AsTLX9300(TPL,F(O
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins4Pins
Forward Current If Max30mA
Isolation Voltage3.75kV
CTR Min20%
Collector Emitter Voltage V(br)ceo40V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
To Be Advised
Optocoupler Case Style
SMD
Forward Current If Max
30mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
