Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLX9152M(TPL,F(OCopy
Order Code
Re-Reel4535377RL
Cut Tape4535377
Also Known AsTLX9152M, TLX9152M(TPL
Your Part Number
1,587 In Stock
Need more?
1,587 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.030 | CNY40.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.030 (CNY45.2339) |
| 10+ | CNY37.710 (CNY42.6123) |
| 25+ | CNY35.540 (CNY40.1602) |
| 50+ | CNY33.980 (CNY38.3974) |
| 100+ | CNY32.390 (CNY36.6007) |
| 500+ | CNY31.470 (CNY35.5611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9152M(TPL,F(OCopy
Order Code
Re-Reel4535377RL
Cut Tape4535377
Also Known AsTLX9152M, TLX9152M(TPL
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max900V
Load Current50mA
MOSFET Relay Package StyleSO16L-T
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max250ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max100nA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TLX9152M(TPL,F(O is a photocoupler photorelay. It consists of an infrared emitting diode optically coupled to a photo-MOSFET in a SO16L-T package. It is suitable for battery control in automotive equipment, fuel battery control in automotive equipment, application for electrical vehicle.
- Normally open (1-form-A) device
- Trigger LED current is 3mA (max) at ION = 50mA, Ta = 25°C, t = 10ms
- On-state current is 50mA (max) at Ta = 25°C
- Isolation voltage is 5000Vrms (min)
- 8mm (min) clearance/creepage distance
- Insulation thickness is 0.4mm (min)
- CTI > 600 outer resin
- AEC-Q101 qualified, -40 to 125°C operating temperature range
- 900V detector output withstand voltage at IOFF = 10µA, Ta = 25°C
- On-state resistance is 250 ohm max at ON = 50mA, IF = 10mA, Ta = 25°C, t < 1s
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
900V
MOSFET Relay Package Style
SO16L-T
Relay Terminals
Gull Wing
Isolation Voltage
5kVrms
Off State Leakage Current Max
100nA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
50mA
Relay Mounting
Surface Mount
On State Resistance Max
250ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046
