Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLX9000(TEE-TL,F(OCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3872525RL
Cut Tape3872525
Also Known AsTLX9000(TPL,F(O
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.040 | CNY20.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 10+ | CNY15.580 (CNY17.6054) |
| 25+ | CNY15.110 (CNY17.0743) |
| 50+ | CNY14.160 (CNY16.0008) |
| 100+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY12.550 (CNY14.1815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9000(TEE-TL,F(OCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3872525RL
Cut Tape3872525
Also Known AsTLX9000(TPL,F(O
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins4Pins
Forward Current If Max30mA
Isolation Voltage3.75kV
CTR Min20%
Collector Emitter Voltage V(br)ceo40V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
To Be Advised
Optocoupler Case Style
SMD
Forward Current If Max
30mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
