Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The TLP620-4(F) is a 4-channel Darlington Output Optocoupler consists of a photo-transistor optically coupled to two gallium arsenide infrared emitting diode connected in inverse parallel.
- 55V Minimum collector to emitter voltage
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (15-Jan-2018)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002094
