Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP5754H(TP,E(TCopy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel4242589RL
Cut Tape4242589
Also Known AsTLP5754H, TLP5754H(TP,E(O
Your Part Number
388 In Stock
Need more?
388 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.290 | CNY15.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.290 (CNY17.2777) |
| 10+ | CNY12.130 (CNY13.7069) |
| 25+ | CNY10.950 (CNY12.3735) |
| 50+ | CNY9.700 (CNY10.961) |
| 100+ | CNY8.550 (CNY9.6615) |
| 500+ | CNY7.800 (CNY8.814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
5kVrms
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
