Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP5752H(TP,E(OCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel3872512RL
Cut Tape3872512
Also Known AsTLP5752H ,TLP5752H(TP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.600 | CNY13.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.600 (CNY15.368) |
| 10+ | CNY10.790 (CNY12.1927) |
| 25+ | CNY9.740 (CNY11.0062) |
| 50+ | CNY8.630 (CNY9.7519) |
| 100+ | CNY7.600 (CNY8.588) |
| 500+ | CNY6.940 (CNY7.8422) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP5752H(TP,E(OCopy
Manufacturer Standard Lead Time75 weeks
Order Code
Re-Reel3872512RL
Cut Tape3872512
Also Known AsTLP5752H ,TLP5752H(TP
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins6Pins
Isolation Voltage5kV
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SOP
Isolation Voltage
5kV
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TLP5752H(TP,E(O
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
