Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP4590A(TP1,F(OCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3872504RL
Cut Tape3872504
Also Known AsTLP4590A ,TLP4590A(TP1
Your Part Number
1,464 In Stock
Need more?
1,464 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.710 | CNY28.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.710 (CNY32.4423) |
| 10+ | CNY27.000 (CNY30.510) |
| 25+ | CNY25.470 (CNY28.7811) |
| 50+ | CNY24.320 (CNY27.4816) |
| 100+ | CNY23.160 (CNY26.1708) |
| 500+ | CNY21.920 (CNY24.7696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP4590A(TP1,F(OCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3872504RL
Cut Tape3872504
Also Known AsTLP4590A ,TLP4590A(TP1
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Load TypeDC
Load Voltage Max60V
Load Current-
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.6ohm
Isolation Voltage5kV
I/O Capacitance Typ0.9pF
Off State Leakage Current Max10µA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Load Type
DC
Load Current
-
Relay Mounting
Surface Mount
On State Resistance Max
0.6ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
