Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3543A(TP1,F(OCopy
Manufacturer Standard Lead Time34 weeks
Order Code3870077
Your Part Number
889 In Stock
Need more?
889 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.250 (CNY28.5325) |
| 10+ | CNY23.750 (CNY26.8375) |
| 25+ | CNY22.400 (CNY25.312) |
| 50+ | CNY21.390 (CNY24.1707) |
| 100+ | CNY20.370 (CNY23.0181) |
| 500+ | CNY19.270 (CNY21.7751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.25 (CNY28.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3543A(TP1,F(OCopy
Manufacturer Standard Lead Time34 weeks
Order Code3870077
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max30V
Load Current5A
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.04ohm
Isolation Voltage2.5kV
I/O Capacitance Typ-
Off State Leakage Current Max1nA
SVHCTo Be Advised
Product Overview
TLP3543A(TP1,F(O is a photo relay consisting of a photo MOSFET optically coupled to an infrared LED. It is housed in a 6-pin DIP package. The low ON-state resistance and the high permissible ON-state current of the TLP3543A make it suitable for power line control applications.
- Normally opened (1-Form-A) configuration
- OFF-state output terminal voltage of 30V (min)
- 3mA maximum trigger LED current
- ON-state current of 5A (max) (A connection), on-state resistance of 40mohm (max) (A connection)
- Isolation voltage of 2500Vrms (min)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
2.5kV
Off State Leakage Current Max
1nA
Load Type
-
Load Current
5A
Relay Mounting
Surface Mount
On State Resistance Max
0.04ohm
I/O Capacitance Typ
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504
