Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3487(TP,E(OCopy
Manufacturer Standard Lead Time57 weeks
Order Code4927535
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.230 (CNY39.8099) |
| 10+ | CNY33.190 (CNY37.5047) |
| 25+ | CNY31.280 (CNY35.3464) |
| 50+ | CNY29.900 (CNY33.787) |
| 100+ | CNY28.490 (CNY32.1937) |
| 500+ | CNY27.290 (CNY30.8377) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.23 (CNY39.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3487(TP,E(OCopy
Manufacturer Standard Lead Time57 weeks
Order Code4927535
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max60V
Load Current2A
MOSFET Relay Package StyleP-SON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.13ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
P-SON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
-
SVHC
No SVHC (04-Feb-2026)
Load Type
-
Load Current
2A
Relay Mounting
Surface Mount
On State Resistance Max
0.13ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
