
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY62.560 | CNY62.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.560 (CNY70.6928) |
| 5+ | CNY58.840 (CNY66.4892) |
| 10+ | CNY55.500 (CNY62.715) |
| 50+ | CNY52.990 (CNY59.8787) |
| 100+ | CNY50.470 (CNY57.0311) |
| 250+ | CNY47.750 (CNY53.9575) |
Product Information
Product Overview
TLP3475W(TP,E(O is a photorelay that consists of a photo MOSFET optically coupled to an infrared LED. It is housed in a WSON4 package. The TLP3475W features a low CR product and extremely low on-state resistance and thus delivers high on-state current. Additionally, the TLP3475W offers low insertion loss of a high-frequency signal and thus prevents the degradation of a rapidly rising signal. The TLP3475W also features low off-state current and low output pin capacitance, making it suitable for high-frequency measuring instrument applications. Typical applications are measuring instruments, high-speed memory testers, high-speed logic IC testers, ATE (automatic test equipment), and probe cards.
- Normally opened (1-Form-A)
- OFF-state output terminal voltage: 60V (min)
- Trigger LED current is 3mA (max)
- ON-state current is 0.4A (max), ON-state resistance: 1.5ohm (max)
- Output capacitance is 12pF (typ.), 20pF (max)
- Isolation voltage is 300Vrms (min)
- Insertion loss is 3dB (f = 20GHz) (typ.)
- Supply voltage is 48V maximum
- Operating temperature range from -20 to 100°C
Technical Specifications
SPST-NO (1 Form A)
60V
WSON
Solder
300Vrms
1µA
To Be Advised
AC / DC
400mA
Surface Mount
1.5ohm
0.9pF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
