Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3450S(TP,E(OCopy
Order Code
Re-Reel4540662RL
Cut Tape4540662
Your Part Number
4,234 In Stock
10,000 more incoming. You can reserve stock now
4,234 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.500 | CNY40.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.500 (CNY45.765) |
| 10+ | CNY38.140 (CNY43.0982) |
| 25+ | CNY35.950 (CNY40.6235) |
| 50+ | CNY34.370 (CNY38.8381) |
| 100+ | CNY32.740 (CNY36.9962) |
| 500+ | CNY31.360 (CNY35.4368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3450S(TP,E(OCopy
Order Code
Re-Reel4540662RL
Cut Tape4540662
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max20V
Load Current160mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max8.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ0.5pF
Off State Leakage Current Max1nA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1nA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
160mA
Relay Mounting
Surface Mount
On State Resistance Max
8.5ohm
I/O Capacitance Typ
0.5pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017191
