Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3450(TP,F(OCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3870076RL
Cut Tape3870076
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY27.550 | CNY137.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY27.550 (CNY31.1315) |
| 50+ | CNY25.910 (CNY29.2783) |
| 100+ | CNY24.440 (CNY27.6172) |
| 500+ | CNY23.340 (CNY26.3742) |
| 1500+ | CNY22.220 (CNY25.1086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3450(TP,F(OCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3870076RL
Cut Tape3870076
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max20V
Load Current200mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSMD
On State Resistance Max5ohm
Isolation Voltage500V
I/O Capacitance Typ-
Off State Leakage Current Max1nA
Product Range-
SVHCTo Be Advised
Product Overview
TLP3450(TP,F(O is a very small outline non-leaded photo relay suitable for surface-mount assembly. It consists of an infrared-emitting diode optically coupled to a photo-MOSFET and is housed in a VSON 4-pin package. It features low output capacitance, COFF, and thus fast on/off switching of a high frequency signal, making it ideal for switching applications in high-speed testers. It is used in applications such as ATE (automatic test equipment), high-speed logic IC testers, high-speed memory testers, measuring instruments.
- Normally opened (1-form-A)
- OFF-state output terminal voltage is 20V minimum
- Trigger LED current is 3mA maximum at (ION = 100mA, Ta = 25°C)
- ON-state current is 200mA maximum
- ON-state resistance is 5 ohm maximum at (ION = 200mA, IF = 5mA, t <lt/> 1s)
- Output capacitance is 0.8pF typical at (V = 0V, f = 100MHz, t <lt/> 1s)
- Isolation voltage is 500Vrms minimum
- Total capacitance is 1pF typical at (VS = 0V, f = 1MHz)
- Turn-on time is 50µs typical at (RL = 200 ohm, VDD = 10V, IF = 5mA)
- Operating temperature range from -20°C to 85°C, VSON4 package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
VSON-4
Relay Terminals
SMD
Isolation Voltage
500V
Off State Leakage Current Max
1nA
SVHC
To Be Advised
Load Type
-
Load Current
200mA
Relay Mounting
Surface Mount
On State Resistance Max
5ohm
I/O Capacitance Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
