Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3420(TP,F(OCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3870075RL
Cut Tape3870075
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.540 | CNY26.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.540 (CNY29.9902) |
| 10+ | CNY24.970 (CNY28.2161) |
| 25+ | CNY23.550 (CNY26.6115) |
| 50+ | CNY22.480 (CNY25.4024) |
| 100+ | CNY21.410 (CNY24.1933) |
| 500+ | CNY20.260 (CNY22.8938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3420(TP,F(OCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel3870075RL
Cut Tape3870075
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max100V
Load Current100mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSMD
On State Resistance Max14ohm
Isolation Voltage500V
I/O Capacitance Typ-
Off State Leakage Current Max200pA
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
VSON-4
Relay Terminals
SMD
Isolation Voltage
500V
Off State Leakage Current Max
200pA
Load Type
-
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
14ohm
I/O Capacitance Typ
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000732
