Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3419(TP,F(OCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3870074RL
Cut Tape3870074
Also Known AsTLP3419 ,TLP3419(TP
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.550 | CNY27.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.550 (CNY31.1315) |
| 10+ | CNY25.910 (CNY29.2783) |
| 25+ | CNY24.440 (CNY27.6172) |
| 50+ | CNY23.340 (CNY26.3742) |
| 100+ | CNY22.220 (CNY25.1086) |
| 500+ | CNY21.030 (CNY23.7639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3419(TP,F(OCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3870074RL
Cut Tape3870074
Also Known AsTLP3419 ,TLP3419(TP
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max80V
Load Current200mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSMD
On State Resistance Max8ohm
Isolation Voltage500V
I/O Capacitance Typ-
Off State Leakage Current Max1nA
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
80V
MOSFET Relay Package Style
VSON-4
Relay Terminals
SMD
Isolation Voltage
500V
Off State Leakage Current Max
1nA
Load Type
-
Load Current
200mA
Relay Mounting
Surface Mount
On State Resistance Max
8ohm
I/O Capacitance Typ
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
