Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3412SRLA(TP,E(OCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Cut Tape4332687
Cut Tape4332687RL
Your Part Number
1,154 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
1,149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.660 (CNY50.4658) |
| 10+ | CNY39.800 (CNY44.974) |
| 25+ | CNY38.010 (CNY42.9513) |
| 50+ | CNY36.710 (CNY41.4823) |
| 100+ | CNY33.850 (CNY38.2505) |
| 500+ | CNY32.690 (CNY36.9397) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY44.66 (CNY50.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3412SRLA(TP,E(OCopy
Manufacturer Standard Lead Time58 weeks
Order Code
Cut Tape4332687
Cut Tape4332687RL
Technical Datasheet
Contact FormSPST-NO ( 1 Form A)
Load Type-
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Product Overview
TLP3412SRLA(TP,E(O is a very small outline non-leaded photorelay suitable for surface-mount assembly. TLP3412SRLA has a built-in input resistor, which eliminates an external input resistor for space saving. Its features include low off-state current and low output pin capacitance. The application includes ATE (automatic test equipment), probe cards, measuring instruments, high-speed logic IC testers, and high-speed memory testers.
- S-VSON4T: 2.0mm (L) × 1.45mm (W) × 1.3mm (H)
- Normally opened (1-Form-A)
- Maximum supply voltage is 48V, typ applied input forward voltage is 1.8V
- Input forward current is 6.6mA typ (VIN = 1.8V, Ta = 25°C)
- Input capacitance is 80pF typ (V = 0V, f = 1MHz, Ta = 25°C)
- Output capacitance is 17pF typ (V = 0V, f = 1MHz, t <lt/> 1s, Ta = 25°C)
- ON-state resistance is 1ohm typ (ION = 400mA, VIN = 1.8V, t <lt/> 1s, Ta = 25°C)
- Total capacitance (input to output) is 1pF typ (VS = 0V, f = 1MH, Ta = 25°C)
- Isolation voltage is 500Vrms min (AC, 60s, Ta = 25°C)
- Operating temperature range from -40 to 125°C
Technical Specifications
Contact Form
SPST-NO ( 1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
-
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
