Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3406SRL(TP,E(OCopy
Manufacturer Standard Lead Time58 weeks
Order Code4867023
Also Known AsTLP3406SRL
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.310 (CNY46.6803) |
| 10+ | CNY38.860 (CNY43.9118) |
| 25+ | CNY36.650 (CNY41.4145) |
| 50+ | CNY35.000 (CNY39.550) |
| 100+ | CNY33.330 (CNY37.6629) |
| 500+ | CNY31.530 (CNY35.6289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY41.31 (CNY46.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3406SRL(TP,E(OCopy
Manufacturer Standard Lead Time58 weeks
Order Code4867023
Also Known AsTLP3406SRL
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Load Current1.5A
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max200mohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1nA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
1.5A
Relay Mounting
Surface Mount
On State Resistance Max
200mohm
I/O Capacitance Typ
1pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
