Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP3403R(TP,F(OCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3870073RL
Cut Tape3870073
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.330 | CNY32.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.330 (CNY36.5329) |
| 10+ | CNY30.410 (CNY34.3633) |
| 25+ | CNY28.680 (CNY32.4084) |
| 50+ | CNY27.390 (CNY30.9507) |
| 100+ | CNY26.080 (CNY29.4704) |
| 500+ | CNY24.680 (CNY27.8884) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3403R(TP,F(OCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3870073RL
Cut Tape3870073
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max20V
Load Current1A
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSMD
On State Resistance Max0.22ohm
Isolation Voltage500V
I/O Capacitance Typ-
Off State Leakage Current Max1nA
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
20V
MOSFET Relay Package Style
VSON-4
Relay Terminals
SMD
Isolation Voltage
500V
Off State Leakage Current Max
1nA
Load Type
-
Load Current
1A
Relay Mounting
Surface Mount
On State Resistance Max
0.22ohm
I/O Capacitance Typ
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
