Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3107(TP,F(OCopy
Order Code3870072
Technical Datasheet
SVHCTo Be Advised
Product Overview
TLP3107(TP,F(O is a photo relay consisting of a photo MOSFET optically coupled to an infrared LED. It is housed in a SOP 6-pin package. The low ON-state resistance and the high permissible ON-state current of the TLP3107 make it suitable for power line control applications.
- Normally opened (1-Form-A) configuration
- OFF-state output terminal voltage of 60V (min)
- 3mA maximum trigger LED current
- ON-state current of 3.3A (max) (A connection), on-state resistance of 60mohm (max) (A connection)
- Isolation voltage of 1500Vrms (min)
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
