Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for TLP2955(F)
1 Product Found
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
8Pins
SVHC
To Be Advised
Isolation Voltage
5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
